



NCP161AFCT280T2G | |
|---|---|
DigiKey Part Number | NCP161AFCT280T2GOSTR-ND - Tape & Reel (TR) NCP161AFCT280T2GOSCT-ND - Cut Tape (CT) NCP161AFCT280T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161AFCT280T2G |
Description | IC REG LINEAR 2.8V 450MA 4-WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161AFCT280T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 23 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage Dropout (Max) 0.29V @ 450mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,11880 € | 2,97 € |
| 100 | 0,10140 € | 10,14 € |
| 250 | 0,09316 € | 23,29 € |
| 500 | 0,08816 € | 44,08 € |
| 1.000 | 0,08408 € | 84,08 € |
| 2.500 | 0,07976 € | 199,40 € |
| 5.000 | 0,07919 € | 395,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07282 € | 728,20 € |
| 20.000 | 0,07111 € | 1.422,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |











