
NCP1618BDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1618BDR2GTR-ND - Tape & Reel (TR) 488-NCP1618BDR2GCT-ND - Cut Tape (CT) 488-NCP1618BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1618BDR2G |
Description | HIGH-VOLTAGE, MULTIMODE POWER FA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 65kHz 9-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1618BDR2G Models |
Category | Voltage - Supply 9.5V ~ 35V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SOP (0.154", 3.90mm Width), 9 Leads |
Mode Continuous Conduction (CCM) | Supplier Device Package 9-SOIC |
Frequency - Switching 65kHz | Base Product Number |
Current - Startup 1 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,77300 € | 7,73 € |
| 25 | 0,69920 € | 17,48 € |
| 100 | 0,61840 € | 61,84 € |
| 250 | 0,57984 € | 144,96 € |
| 500 | 0,55662 € | 278,31 € |
| 1.000 | 0,54615 € | 546,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50222 € | 1.255,55 € |
| 5.000 | 0,49040 € | 2.452,00 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,24020 € |

