


NCP145AMX120TCG | |
|---|---|
DigiKey Part Number | NCP145AMX120TCGOSTR-ND - Tape & Reel (TR) NCP145AMX120TCGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP145AMX120TCG |
Description | IC REG LINEAR 1.2V 500MA 4-XDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 110 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08199 € | 409,95 € |
| 10.000 | 0,07974 € | 797,40 € |
| 15.000 | 0,07862 € | 1.179,30 € |
| 25.000 | 0,07737 € | 1.934,25 € |
| 35.000 | 0,07664 € | 2.682,40 € |
| 50.000 | 0,07594 € | 3.797,00 € |
| Unit Price without VAT: | 0,08199 € |
|---|---|
| Unit Price with VAT: | 0,09593 € |

