
NCP12400CBHAA0DR2G | |
|---|---|
DigiKey Part Number | 488-NCP12400CBHAA0DR2GTR-ND - Tape & Reel (TR) 488-NCP12400CBHAA0DR2GCT-ND - Cut Tape (CT) 488-NCP12400CBHAA0DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12400CBHAA0DR2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Over Load, Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,48760 € | 12,19 € |
| 100 | 0,42840 € | 42,84 € |
| 250 | 0,40024 € | 100,06 € |
| 500 | 0,38328 € | 191,64 € |
| 1.000 | 0,36928 € | 369,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35452 € | 886,30 € |
| 5.000 | 0,34562 € | 1.728,10 € |
| 7.500 | 0,34117 € | 2.558,77 € |
| 12.500 | 0,33623 € | 4.202,88 € |
| 17.500 | 0,33334 € | 5.833,45 € |
| 25.000 | 0,33057 € | 8.264,25 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

