


NCP1075STAT3G | |
|---|---|
DigiKey Part Number | NCP1075STAT3GOSTR-ND - Tape & Reel (TR) NCP1075STAT3GOSCT-ND - Cut Tape (CT) NCP1075STAT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1075STAT3G |
Description | IC OFFLINE SWITCH FLYBACK SOT223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1075STAT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 8.2 V | |
Voltage - Supply (Vcc/Vdd) | 6.3V ~ 10V | |
Duty Cycle | 68% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 19 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91600 € | 9,16 € |
| 25 | 0,83080 € | 20,77 € |
| 100 | 0,73740 € | 73,74 € |
| 250 | 0,69276 € | 173,19 € |
| 500 | 0,66584 € | 332,92 € |
| 1.000 | 0,64371 € | 643,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,61050 € | 2.442,00 € |
| 8.000 | 0,59816 € | 4.785,28 € |
| 12.000 | 0,59198 € | 7.103,76 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,47420 € |















