


NCP1072STAT3G | |
|---|---|
DigiKey Part Number | 488-NCP1072STAT3GTR-ND - Tape & Reel (TR) 488-NCP1072STAT3GCT-ND - Cut Tape (CT) 488-NCP1072STAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1072STAT3G |
Description | IC OFFLINE SWITCH SOT223-4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1072STAT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 8.2 V | |
Voltage - Supply (Vcc/Vdd) | 6.3V ~ 10V | |
Duty Cycle | 69% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 19 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89300 € | 8,93 € |
| 25 | 0,80960 € | 20,24 € |
| 100 | 0,71830 € | 71,83 € |
| 250 | 0,67460 € | 168,65 € |
| 500 | 0,64830 € | 324,15 € |
| 1.000 | 0,62665 € | 626,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,59417 € | 2.376,68 € |
| 8.000 | 0,58209 € | 4.656,72 € |
| 12.000 | 0,57605 € | 6.912,60 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |

