

NCP1013AP133G | |
|---|---|
DigiKey Part Number | NCP1013AP133GOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1013AP133G |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 130kHz 7-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1013AP133G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 10V | |
Duty Cycle | 67% | |
Frequency - Switching | 130kHz | |
Power (Watts) | 19 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |

