NCP1011AP100G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 44
Unit Price: 1,39000 €
Datasheet
Converter Offline Flyback Topology 100kHz 7-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1011AP100G

DigiKey Part Number
NCP1011AP100GOS-ND
Manufacturer
Manufacturer Product Number
NCP1011AP100G
Description
IC OFFLINE SWITCH FLYBACK 7DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 7-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NCP1011AP100G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
8.5V ~ 10V
Duty Cycle
67%
Frequency - Switching
100kHz
Power (Watts)
19 W
Fault Protection
Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
7-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 83.936 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

83.936In Stock
Ships from Rochester Electronics, LLC