

NCL30088DDR2G | |
|---|---|
DigiKey Part Number | NCL30088DDR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCL30088DDR2G |
Description | IC LED DRIVER OFFL 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCL30088DDR2G Models |
Category | Voltage - Supply (Min) 8.8V |
Manufacturer onsemi | Voltage - Supply (Max) 20V |
Packaging Cut Tape (CT) | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCL30088BDR2G | onsemi | 2.260 | NCL30088BDR2GOSCT-ND | 0,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,65900 € | 6,59 € |
| 25 | 0,59440 € | 14,86 € |
| 100 | 0,52460 € | 52,46 € |
| 250 | 0,49116 € | 122,79 € |
| 500 | 0,47102 € | 235,51 € |
| 1.000 | 0,45443 € | 454,43 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |




