NC7WZ14P6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 50.980
Unit Price: 0,96000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 97
Unit Price: 4,81000 €
Datasheet
Inverter IC 2 Channel Schmitt Trigger SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WZ14P6

DigiKey Part Number
NC7WZ14P6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7WZ14P6
Description
IC INVERT SCHMITT 2CH 2-INP SC88
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
NC7WZ14P6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.2V ~ 1.2V
Input Logic Level - High
1.4V ~ 3.6V
Max Propagation Delay @ V, Max CL
4.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88 (SC-70-6)
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types