
NC7SZ175L6X | |
|---|---|
DigiKey Part Number | NC7SZ175L6XFSTR-ND - Tape & Reel (TR) NC7SZ175L6XFSCT-ND - Cut Tape (CT) NC7SZ175L6XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ175L6X |
Description | IC FF D-TYPE SGL 1BIT 6-MICROPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 175 MHz | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 1 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11720 € | 2,93 € |
| 100 | 0,10020 € | 10,02 € |
| 250 | 0,09200 € | 23,00 € |
| 500 | 0,08710 € | 43,55 € |
| 1.000 | 0,08305 € | 83,05 € |
| 2.500 | 0,08058 € | 201,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07621 € | 381,05 € |
| 10.000 | 0,07409 € | 740,90 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |











