
NC7SV157L6X | |
|---|---|
cms-digikey-product-number | NC7SV157L6XTR-ND - Tape & Reel (TR) NC7SV157L6XCT-ND - Cut Tape (CT) NC7SV157L6XDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | NC7SV157L6X |
cms-description | IC MULTIPLEXER 1X2:1 6-MICROPAK |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | Multiplexer 1 x 2:1 6-MicroPak |
Datasheet | Datasheet |
cms-eda-cad-models | NC7SV157L6X Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11760 € | 2,94 € |
| 100 | 0,10060 € | 10,06 € |
| 250 | 0,09244 € | 23,11 € |
| 500 | 0,08748 € | 43,74 € |
| 1.000 | 0,08344 € | 83,44 € |
| 2.500 | 0,08098 € | 202,45 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5.000 | 0,07657 € | 382,85 € |
| 10.000 | 0,07445 € | 744,50 € |
| 15.000 | 0,07338 € | 1.100,70 € |
| 25.000 | 0,07220 € | 1.805,00 € |
| 35.000 | 0,07151 € | 2.502,85 € |
| 50.000 | 0,07085 € | 3.542,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |


