Clock Fanout Buffer (Distribution), Multiplexer, Data IC 2:10 6 GHz 49-LFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBSG111BA

DigiKey Part Number
NBSG111BAOS-ND
Manufacturer
Manufacturer Product Number
NBSG111BA
Description
IC CLK BUFFER 2:10 6GHZ 49FCBGA
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Data IC 2:10 6 GHz 49-LFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer, Data
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
CML, ECL, LVCMOS, LVDS, LVTTL, NECL, PECL
Output
RSECL, RSNECL, RSPECL
Frequency - Max
6 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
49-LFBGA, FCBGA
Supplier Device Package
49-FCBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types