NB3N2304NZDTG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 935
Unit Price: 4,91000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 519
Unit Price: 1,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.337
Unit Price: 9,44000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 337
Unit Price: 1,17000 €
Datasheet
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N2304NZDTG

DigiKey Part Number
NB3N2304NZDTGOS-ND
Manufacturer
Manufacturer Product Number
NB3N2304NZDTG
Description
IC CLK BUFFER 1:4 140MHZ 8TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 140 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB3N2304NZDTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
LVCMOS, LVTTL
Output
LVCMOS, LVTTL
Frequency - Max
140 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types