
NB3N1900KMNTWG | |
|---|---|
DigiKey Part Number | 488-NB3N1900KMNTWGTR-ND - Tape & Reel (TR) 488-NB3N1900KMNTWGCT-ND - Cut Tape (CT) 488-NB3N1900KMNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3N1900KMNTWG |
Description | IC CLK BUFFER 3.3V 1:19 72QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IC 133.33MHz 1 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Differential - Input:Output Yes/Yes |
Manufacturer onsemi | Frequency - Max 133.33MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -10°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock | Package / Case 72-VFQFN Exposed Pad |
Output HCSL | Supplier Device Package 72-QFN (10x10) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,18200 € | 51,82 € |
| 25 | 4,80120 € | 120,03 € |
| 100 | 4,38280 € | 438,28 € |
| 250 | 4,22612 € | 1.056,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,81183 € | 3.811,83 € |
| 2.000 | 3,73355 € | 7.467,10 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,85070 € |

