
MUN5132T1G | |
|---|---|
DigiKey Part Number | MUN5132T1GOSTR-ND - Tape & Reel (TR) MUN5132T1GOSCT-ND - Cut Tape (CT) MUN5132T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5132T1G |
Description | TRANS PREBIAS PNP 50V SC70-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MUN5132T1G Models |
Category | Resistor - Emitter Base (R2) 4.7 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 202 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SC-70-3 (SOT323) |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA143EUA-7-F | Diodes Incorporated | 5.715 | 31-DDTA143EUA-7-FCT-ND | 0,20000 € | Similar |
| DTA123EUAT106 | Rohm Semiconductor | 20 | DTA123EUAT106CT-ND | 0,19000 € | Similar |
| DTA124EUAT106 | Rohm Semiconductor | 17.900 | DTA124EUAT106CT-ND | 0,19000 € | Similar |
| PDTA143EU,115 | Nexperia USA Inc. | 70 | 1727-1696-1-ND | 0,12000 € | Similar |
| PDTA143ZU,115 | Nexperia USA Inc. | 31 | 1727-1699-1-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05310 € | 5,31 € |
| 500 | 0,03848 € | 19,24 € |
| 1.000 | 0,03374 € | 33,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02611 € | 78,33 € |
| 6.000 | 0,02322 € | 139,32 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

