Direct
Similar
Similar
Similar
Similar
Similar

MUN5116T1 | |
|---|---|
DigiKey Part Number | MUN5116T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUN5116T1 |
Description | TRANS PREBIAS PNP 50V SC70-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MUN5116T1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Power - Max 202 mW |
Transistor Type PNP - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SC-70-3 (SOT323) |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5116DW1T1G | onsemi | 3.653 | MUN5116DW1T1GOSCT-ND | 0,23000 € | Direct |
| DDTA143TUA-7-F | Diodes Incorporated | 0 | 31-DDTA143TUA-7-FTR-ND | 0,03731 € | Similar |
| DTA114GUAT106 | Rohm Semiconductor | 0 | DTA114GUAT106CT-ND | 0,03747 € | Similar |
| DTA124TUAT106 | Rohm Semiconductor | 0 | DTA124TUAT106-ND | 0,04200 € | Similar |
| DTA144TUAT106 | Rohm Semiconductor | 0 | DTA144TUAT106CT-ND | 0,04200 € | Similar |





