MMSZ4689 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7.375
Unit Price: 0,18000 €
Datasheet

Direct


onsemi
In Stock: 32.094
Unit Price: 0,10000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Direct


onsemi
In Stock: 28.255
Unit Price: 0,15000 €
Datasheet

Direct


onsemi
In Stock: 109.726
Unit Price: 0,14000 €
Datasheet

Direct


onsemi
In Stock: 3.000
Unit Price: 0,40000 €
Datasheet

Direct


onsemi
In Stock: 23.341
Unit Price: 0,26000 €
Datasheet

Direct


onsemi
In Stock: 34.502
Unit Price: 0,19000 €
Datasheet

Direct


onsemi
In Stock: 14.805
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 259
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 28.576
Unit Price: 0,41000 €
Datasheet

Similar


onsemi
In Stock: 7.311
Unit Price: 0,28000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 6.493
Unit Price: 0,42000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 70.536
Unit Price: 0,09000 €
Datasheet
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4689

DigiKey Part Number
MMSZ4689TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4689
Description
DIODE ZENER 5.1V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes