Direct
Similar

MMBZ6V2ALT1 | |
|---|---|
DigiKey Part Number | MMBZ6V2ALT1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ6V2ALT1 |
Description | TVS DIODE 3VWM 8.7VC SOT233 |
Customer Reference | |
Detailed Description | 8.7V Clamp 2.76A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ6V2ALT1 Models |
Category | Current - Peak Pulse (10/1000µs) 2.76A |
Mfr | Power - Peak Pulse 24W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 5.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ6V2ALT1G | onsemi | 380 | MMBZ6V2ALT1GOSCT-ND | 0,20000 € | Direct |
| ESDA6V1L | STMicroelectronics | 75.767 | 497-2930-1-ND | 0,31000 € | Similar |
| MMBZ6V2AL,215 | Nexperia USA Inc. | 31 | 1727-5053-1-ND | 0,26000 € | Similar |




