
MM74HCT138MX | |
|---|---|
DigiKey Part Number | MM74HCT138MXTR-ND - Tape & Reel (TR) MM74HCT138MXCT-ND - Cut Tape (CT) MM74HCT138MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT138MX |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT138MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4.8mA, 4.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,24080 € | 6,02 € |
| 100 | 0,20900 € | 20,90 € |
| 250 | 0,19364 € | 48,41 € |
| 500 | 0,18440 € | 92,20 € |
| 1.000 | 0,17749 € | 177,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16881 € | 422,02 € |
| 5.000 | 0,16398 € | 819,90 € |
| 7.500 | 0,16156 € | 1.211,70 € |
| 12.500 | 0,15888 € | 1.986,00 € |
| 17.500 | 0,15731 € | 2.752,93 € |
| 25.000 | 0,15581 € | 3.895,25 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

