MM5Z39VT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5.555
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.041
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 183
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05164 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05643 €
Datasheet
Zener Diode 39 V 500 mW ±5.1% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 500 mW ±5.1% Surface Mount SOD-523
SC-76, SOD-523

MM5Z39VT1G

DigiKey Part Number
MM5Z39VT1GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z39VT1G
Description
DIODE ZENER 39V 500MW SOD523
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5.1% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z39VT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5.1%
Power - Max
500 mW
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes