
MJE271 | |
|---|---|
DigiKey Part Number | MJE271-ND |
Manufacturer | |
Manufacturer Product Number | MJE271 |
Description | TRANS PNP DARL 100V 2A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 2 A 6MHz 1.5 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | MJE271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 1.2mA, 120mA | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1500 @ 120mA, 10V | |
Power - Max | 1.5 W | |
Frequency - Transition | 6MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 | |
Base Product Number |

