


MJD117TF | |
|---|---|
DigiKey Part Number | MJD117TFTR-ND - Tape & Reel (TR) MJD117TFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MJD117TF |
Description | TRANS PNP DARL 100V 2A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 2 A 25MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 40mA, 4A | |
Current - Collector Cutoff (Max) | 20µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 2A, 3V | |
Power - Max | 1.75 W | |
Frequency - Transition | 25MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54700 € | 5,47 € |
| 100 | 0,35720 € | 35,72 € |
| 500 | 0,27550 € | 137,75 € |
| 1.000 | 0,24917 € | 249,17 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |








