


MCT2ESR2VM | |
|---|---|
DigiKey Part Number | MCT2ESR2VMTR-ND - Tape & Reel (TR) MCT2ESR2VMCT-ND - Cut Tape (CT) MCT2ESR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT2ESR2VM |
Description | OPTOISO 7.5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MCT2ESR2VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 7500Vpk | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 2µs, 2µs | |
Rise / Fall Time (Typ) | 2µs, 1.5µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,46100 € | 4,61 € |
| 100 | 0,33680 € | 33,68 € |
| 500 | 0,28122 € | 140,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26299 € | 262,99 € |
| 2.000 | 0,24750 € | 495,00 € |
| 3.000 | 0,23955 € | 718,65 € |
| 5.000 | 0,23057 € | 1.152,85 € |
| 7.000 | 0,22523 € | 1.576,61 € |
| 10.000 | 0,22002 € | 2.200,20 € |
| 25.000 | 0,20851 € | 5.212,75 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |





