MCR22-6RLRAG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 879
Unit Price: 0,85000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 5.999
Unit Price: 1,05000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 6.241
Unit Price: 1,05000 €
Datasheet
SCR 400 V 1.5 A Sensitive Gate Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 400 V 1.5 A Sensitive Gate Through Hole TO-92 (TO-226)
TO-92
TO-92-3(StandardBody),TO-226_straightlead

MCR22-6RLRAG

DigiKey Part Number
MCR22-6RLRAGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR22-6RLRAG
Description
SCR 400V 1.5A TO-92 (TO-226)
Customer Reference
Detailed Description
SCR 400 V 1.5 A Sensitive Gate Through Hole TO-92 (TO-226)
EDA/CAD Models
MCR22-6RLRAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (RMS)) (Max)
1.5 A
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
15A @ 60Hz
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable