
MCH6341-TL-W | |
|---|---|
DigiKey Part Number | MCH6341-TL-WOSTR-ND - Tape & Reel (TR) MCH6341-TL-WOSCT-ND - Cut Tape (CT) MCH6341-TL-WOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCH6341-TL-W |
Description | MOSFET P-CH 30V 5A 6MCPH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) Surface Mount 6-MCPH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MCPH | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42300 € | 4,23 € |
| 100 | 0,27280 € | 27,28 € |
| 500 | 0,20824 € | 104,12 € |
| 1.000 | 0,18743 € | 187,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16097 € | 482,91 € |
| 6.000 | 0,14764 € | 885,84 € |
| 9.000 | 0,14085 € | 1.267,65 € |
| 15.000 | 0,13322 € | 1.998,30 € |
| 21.000 | 0,12870 € | 2.702,70 € |
| 30.000 | 0,12436 € | 3.730,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

