Bipolar (BJT) Transistor PNP 12 V 3 A 280MHz 900 mW Surface Mount 3-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH3106-TL-E

DigiKey Part Number
MCH3106-TL-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH3106-TL-E
Description
TRANS PNP 12V 3A 3-MCPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 3 A 280MHz 900 mW Surface Mount 3-MCPH
Datasheet
 Datasheet
EDA/CAD Models
MCH3106-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
165mV @ 30mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
900 mW
Frequency - Transition
280MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
3-MCPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.