


MC79M15BDTRKG | |
|---|---|
DigiKey Part Number | MC79M15BDTRKGOSTR-ND - Tape & Reel (TR) MC79M15BDTRKGOSCT-ND - Cut Tape (CT) MC79M15BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79M15BDTRKG |
Description | IC REG LINEAR -15V 500MA DPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC79M15BDTRKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 500mA (Typ) | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,38840 € | 9,71 € |
| 100 | 0,33970 € | 33,97 € |
| 250 | 0,31652 € | 79,13 € |
| 500 | 0,30256 € | 151,28 € |
| 1.000 | 0,29109 € | 291,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27896 € | 697,40 € |
| 5.000 | 0,27166 € | 1.358,30 € |
| 7.500 | 0,26800 € | 2.010,00 € |
| 12.500 | 0,26395 € | 3.299,38 € |
| 17.500 | 0,26158 € | 4.577,65 € |
| 25.000 | 0,25930 € | 6.482,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |


