



MC79L15ACPRPG | |
|---|---|
DigiKey Part Number | 488-MC79L15ACPRPGCT-ND - Cut Tape (CT) 488-MC79L15ACPRPGTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MC79L15ACPRPG |
Description | IC REG LINEAR -15V 100MA TO92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC79L15ACPRPG Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA (Typ) |
Mfr | Current - Output |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 39dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) -35V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,15960 € | 3,99 € |
| 100 | 0,13740 € | 13,74 € |
| 250 | 0,12672 € | 31,68 € |
| 500 | 0,12030 € | 60,15 € |
| 1.000 | 0,11497 € | 114,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10738 € | 214,76 € |
| 4.000 | 0,10388 € | 415,52 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |



