MC7812AECTBU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.472
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 1.709
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 6.512
Unit Price: 0,45000 €
Datasheet

Similar


onsemi
In Stock: 92
Unit Price: 0,61000 €
Datasheet

Similar


onsemi
In Stock: 2.960
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 334
Unit Price: 0,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.366
Unit Price: 0,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.394
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 16.399
Unit Price: 0,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.987
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.361
Unit Price: 1,55000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 306.083
Unit Price: 0,91000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.068
Unit Price: 0,91000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7812AECTBU

DigiKey Part Number
MC7812AECTBU-ND
Manufacturer
Manufacturer Product Number
MC7812AECTBU
Description
IC REG LINEAR 12V 1A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types