cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |


