
MC74VHCT374ADTRG | |
|---|---|
DigiKey Part Number | 488-MC74VHCT374ADTRGTR-ND - Tape & Reel (TR) 488-MC74VHCT374ADTRGCT-ND - Cut Tape (CT) 488-MC74VHCT374ADTRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT374ADTRG |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT374ADTRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 130 MHz | |
Max Propagation Delay @ V, Max CL | 10.4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37601 € | 940,02 € |
| 5.000 | 0,36667 € | 1.833,35 € |
| 7.500 | 0,36200 € | 2.715,00 € |
| 12.500 | 0,35681 € | 4.460,12 € |
| 17.500 | 0,35378 € | 6.191,15 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |

