
MC74VHCT240ADWR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHCT240ADWR2GTR-ND - Tape & Reel (TR) 488-MC74VHCT240ADWR2GCT-ND - Cut Tape (CT) 488-MC74VHCT240ADWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT240ADWR2G |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49800 € | 4,98 € |
| 25 | 0,44840 € | 11,21 € |
| 100 | 0,39330 € | 39,33 € |
| 250 | 0,36708 € | 91,77 € |
| 500 | 0,35128 € | 175,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33828 € | 338,28 € |
| 2.000 | 0,32757 € | 655,14 € |
| 3.000 | 0,32221 € | 966,63 € |
| 5.000 | 0,31627 € | 1.581,35 € |
| 7.000 | 0,31279 € | 2.189,53 € |
| 10.000 | 0,30946 € | 3.094,60 € |
| 25.000 | 0,30227 € | 7.556,75 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |

