
MC74VHCT139ADTRG | |
|---|---|
DigiKey Part Number | 488-MC74VHCT139ADTRGTR-ND - Tape & Reel (TR) 488-MC74VHCT139ADTRGCT-ND - Cut Tape (CT) 488-MC74VHCT139ADTRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT139ADTRG |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT139ADTRG Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT139ADTR2G | onsemi | 4.998 | 488-MC74VHCT139ADTR2GCT-ND | 0,46000 € | MFR Recommended |
| 74AHCT139PW,118 | Nexperia USA Inc. | 8 | 1727-74AHCT139PW,118CT-ND | 0,34000 € | Similar |
| 74AHCT139PW-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT139PW-Q100JTR-ND | 0,14764 € | Similar |
| SN74AHCT139DGVR | Texas Instruments | 37.430 | 296-4669-1-ND | 0,31000 € | Similar |
| SN74AHCT139PW | Rochester Electronics, LLC | 7.970 | 2156-SN74AHCT139PW-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,31160 € | 7,79 € |
| 100 | 0,27130 € | 27,13 € |
| 250 | 0,25224 € | 63,06 € |
| 500 | 0,24074 € | 120,37 € |
| 1.000 | 0,23128 € | 231,28 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

