Similar
Direct
Similar
Similar
Similar
Similar

MC74VHCT139ADTR2 | |
|---|---|
DigiKey Part Number | MC74VHCT139ADTROS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHCT139ADTR2 |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT139ADTR2 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT139ADTRG | onsemi | 2.443 | 488-MC74VHCT139ADTRGCT-ND | 0,49000 € | Similar |
| SN74AHCT139PWR | Texas Instruments | 4.367 | 296-4671-1-ND | 0,31000 € | Direct |
| 74AHCT139PW,118 | Nexperia USA Inc. | 8 | 1727-74AHCT139PW,118CT-ND | 0,34000 € | Similar |
| 74AHCT139PW-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT139PW-Q100JTR-ND | 0,14764 € | Similar |
| SN74AHCT139DGVR | Texas Instruments | 37.430 | 296-4669-1-ND | 0,31000 € | Similar |





