
MC74VHCT132ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHCT132ADTR2GTR-ND - Tape & Reel (TR) 488-MC74VHCT132ADTR2GCT-ND - Cut Tape (CT) 488-MC74VHCT132ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT132ADTR2G |
Description | QUAD 2-INPUT NAND GATE WITH SCHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.35V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT132ADTR2G-Q | onsemi | 2.487 | 488-MC74VHCT132ADTR2G-QCT-ND | 0,25000 € | Parametric Equivalent |
| MC74VHCT132ADTRG | onsemi | 2.607 | 488-MC74VHCT132ADTRGCT-ND | 0,32000 € | Parametric Equivalent |
| NLVVHCT132ADTR2G | onsemi | 2.500 | 488-NLVVHCT132ADTR2GCT-ND | 0,18046 € | Parametric Equivalent |
| SN74AHCT132PWR | Texas Instruments | 1.742 | 296-4662-1-ND | 0,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,14840 € | 3,71 € |
| 100 | 0,12760 € | 12,76 € |
| 250 | 0,11756 € | 29,39 € |
| 500 | 0,11152 € | 55,76 € |
| 1.000 | 0,10657 € | 106,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10132 € | 253,30 € |
| 5.000 | 0,09816 € | 490,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

