Similar
Direct
Similar
Similar
Similar

Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package SOEIAJ-20 |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC541DTR2G | onsemi | 4.077 | MC74VHC541DTR2GOSCT-ND | 0,65000 € | Similar |
| SN74AHC541NSR | Texas Instruments | 2.041 | 296-13138-1-ND | 0,67000 € | Direct |
| 74AHC541D,118 | Nexperia USA Inc. | 1.020 | 1727-5924-1-ND | 0,43000 € | Similar |
| SN74AHC541DW | Rochester Electronics, LLC | 25.012 | 2156-SN74AHC541DW-ND | 0,91000 € | Similar |
| SN74AHC541DWR | Texas Instruments | 204.195 | 296-4609-1-ND | 0,67000 € | Similar |





