
MC74VHC1GT32DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT32DFT2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1GT32DFT2G-QCT-ND - Cut Tape (CT) 488-MC74VHC1GT32DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT32DFT2G-Q |
Description | SINGLE 2-INPUT OR GATE, TTL LEVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.28V ~ 0.8V |
Series | Input Logic Level - High 1V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Voltage - Supply 2V ~ 5.5V | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Current - Quiescent (Max) 1 µA | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03520 € | 0,88 € |
| 100 | 0,02940 € | 2,94 € |
| 250 | 0,02660 € | 6,65 € |
| 500 | 0,02488 € | 12,44 € |
| 1.000 | 0,02349 € | 23,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02177 € | 65,31 € |
| 6.000 | 0,02093 € | 125,58 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

