
MC74VHC1GT32DBVT1G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT32DBVT1G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1GT32DBVT1G-QCT-ND - Cut Tape (CT) 488-MC74VHC1GT32DBVT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT32DBVT1G-Q |
Description | SINGLE 2-INPUT OR GATE, TTL LEVE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.28V ~ 0.8V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03920 € | 0,98 € |
| 100 | 0,03290 € | 3,29 € |
| 250 | 0,02976 € | 7,44 € |
| 500 | 0,02792 € | 13,96 € |
| 1.000 | 0,02639 € | 26,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02448 € | 73,44 € |
| 6.000 | 0,02355 € | 141,30 € |
| 9.000 | 0,02308 € | 207,72 € |
| 15.000 | 0,02256 € | 338,40 € |
| 21.000 | 0,02226 € | 467,46 € |
| 30.000 | 0,02197 € | 659,10 € |
| 75.000 | 0,02134 € | 1.600,50 € |
| 150.000 | 0,02097 € | 3.145,50 € |
| 300.000 | 0,02066 € | 6.198,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

