MC74VHC1GT125DT1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 94.101
Unit Price: 0,43000 €

Parametric Equivalent


onsemi
In Stock: 3.000
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 49.256
Unit Price: 0,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.723
Unit Price: 0,12000 €
Datasheet
5-TSOP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP Top View
5-TSOP

MC74VHC1GT125DT1G

DigiKey Part Number
MC74VHC1GT125DT1GOSTR-ND - Tape & Reel (TR)
MC74VHC1GT125DT1GOSCT-ND - Cut Tape (CT)
MC74VHC1GT125DT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1GT125DT1G
Description
IC BUFFER NON-INVERT 5.5V 5-TSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSOP
EDA/CAD Models
MC74VHC1GT125DT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes