
MC74VHC1G50DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G50DFT2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1G50DFT2G-QCT-ND - Cut Tape (CT) 488-MC74VHC1G50DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G50DFT2G-Q |
Description | IC BUFF 2V/5.5V SC-88A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Output Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,04000 € | 1,00 € |
| 100 | 0,03370 € | 3,37 € |
| 250 | 0,03048 € | 7,62 € |
| 500 | 0,02854 € | 14,27 € |
| 1.000 | 0,02696 € | 26,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02405 € | 72,15 € |
| 6.000 | 0,02313 € | 138,78 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

