
MC74VHC1G04DFT1G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G04DFT1G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1G04DFT1G-QCT-ND - Cut Tape (CT) 488-MC74VHC1G04DFT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G04DFT1G-Q |
Description | SINGLE INVERTER |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03920 € | 0,98 € |
| 100 | 0,03270 € | 3,27 € |
| 250 | 0,02964 € | 7,41 € |
| 500 | 0,02778 € | 13,89 € |
| 1.000 | 0,02625 € | 26,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02435 € | 73,05 € |
| 6.000 | 0,02342 € | 140,52 € |
| 9.000 | 0,02296 € | 206,64 € |
| 15.000 | 0,02244 € | 336,60 € |
| 21.000 | 0,02214 € | 464,94 € |
| 30.000 | 0,02185 € | 655,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

