
MC74VHC132DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC132DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC132DTR2GOSCT-ND - Cut Tape (CT) MC74VHC132DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC132DTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC132DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,21120 € | 5,28 € |
| 100 | 0,18270 € | 18,27 € |
| 250 | 0,16908 € | 42,27 € |
| 500 | 0,16088 € | 80,44 € |
| 1.000 | 0,15411 € | 154,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14696 € | 367,40 € |
| 5.000 | 0,14265 € | 713,25 € |
| 7.500 | 0,14050 € | 1.053,75 € |
| 12.500 | 0,13811 € | 1.726,38 € |
| 17.500 | 0,13671 € | 2.392,43 € |
| 25.000 | 0,13537 € | 3.384,25 € |
| 62.500 | 0,13247 € | 8.279,38 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |



