1 Circuit IC Switch 8:1 25Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 8:1 25Ohm 16-SOIC
16 SOIC Pin View

MC74LVXT8051DR2G

DigiKey Part Number
488-MC74LVXT8051DR2GTR-ND - Tape & Reel (TR)
488-MC74LVXT8051DR2GCT-ND - Cut Tape (CT)
488-MC74LVXT8051DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LVXT8051DR2G
Description
IC MUX 8:1 25OHM 16SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 25Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVXT8051DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
8Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
80MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.520
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,47600 €4,76 €
250,42840 €10,71 €
1000,37540 €37,54 €
2500,35016 €87,54 €
5000,33498 €167,49 €
1.0000,33155 €331,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,30929 €773,23 €
5.0000,30134 €1.506,70 €
7.5000,29735 €2.230,12 €
12.5000,29294 €3.661,75 €
17.5000,29036 €5.081,30 €
25.0000,28788 €7.197,00 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,78390 €