
MC74LVXT4052DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVXT4052DTR2GTR-ND - Tape & Reel (TR) 488-MC74LVXT4052DTR2GCT-ND - Cut Tape (CT) 488-MC74LVXT4052DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVXT4052DTR2G |
Description | IC SWITCH SP4T X 2 26OHM 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 26Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVXT4052DTR2G Models |
Category | Voltage - Supply, Dual (V±) ±2.5V ~ 6V |
Manufacturer onsemi | -3db Bandwidth 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 12pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 10pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 26Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2.5V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4052BPWR | Texas Instruments | 21.956 | 296-14273-1-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,17560 € | 4,39 € |
| 100 | 0,15160 € | 15,16 € |
| 250 | 0,14000 € | 35,00 € |
| 500 | 0,13300 € | 66,50 € |
| 1.000 | 0,12726 € | 127,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12117 € | 302,93 € |
| 5.000 | 0,11751 € | 587,55 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |



