MC74LVX4245DWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.589
Unit Price: 1,35000 €
Datasheet
Translator Circuit Channel 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX4245DWG

DigiKey Part Number
MC74LVX4245DWGOS-ND
Manufacturer
Manufacturer Product Number
MC74LVX4245DWG
Description
IC TXRX NON-INVERT 5.5V 24SOIC
Customer Reference
Detailed Description
Translator Circuit Channel 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX4245DWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Output Type
3-State
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types