D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX373DWR2G

DigiKey Part Number
488-MC74LVX373DWR2GTR-ND - Tape & Reel (TR)
488-MC74LVX373DWR2GCT-ND - Cut Tape (CT)
488-MC74LVX373DWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LVX373DWR2G
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX373DWR2G Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
5.8ns
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 12.000
Check Lead Time
Marketplace Stock: 42.224 View Now

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,45928 €459,28 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,83690 €

Other Suppliers on DigiKey

42.224In Stock
Ships from Rochester Electronics, LLC