
MC74LVX32DR2G | |
|---|---|
DigiKey Part Number | MC74LVX32DR2GOSTR-ND - Tape & Reel (TR) MC74LVX32DR2GOSCT-ND - Cut Tape (CT) MC74LVX32DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX32DR2G |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX32DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.8V | |
Input Logic Level - High | 1.5V ~ 2.4V | |
Max Propagation Delay @ V, Max CL | 10.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,26800 € | 6,70 € |
| 100 | 0,23260 € | 23,26 € |
| 250 | 0,21584 € | 53,96 € |
| 500 | 0,20576 € | 102,88 € |
| 1.000 | 0,19909 € | 199,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12111 € | 302,77 € |
| 5.000 | 0,11744 € | 587,20 € |
| 7.500 | 0,11560 € | 867,00 € |
| 12.500 | 0,11356 € | 1.419,50 € |
| 17.500 | 0,11237 € | 1.966,47 € |
| 25.000 | 0,11123 € | 2.780,75 € |
| 62.500 | 0,10876 € | 6.797,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

