Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX257DTR2G

DigiKey Part Number
MC74LVX257DTR2GOSTR-ND - Tape & Reel (TR)
MC74LVX257DTR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC74LVX257DTR2G
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX257DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 35.000
Check Lead Time
Marketplace Stock: 53.424 View Now
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,99000 €0,99 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,21974 €549,35 €
5.0000,21374 €1.068,70 €
7.5000,21073 €1.580,47 €
12.5000,20740 €2.592,50 €
17.5000,20545 €3.595,38 €
25.0000,20358 €5.089,50 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,15830 €

Other Suppliers on DigiKey

50.924In Stock
Ships from Rochester Electronics, LLC