
MC74LVX245DTR2G | |
|---|---|
DigiKey Part Number | MC74LVX245DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX245DTR2GOSCT-ND - Cut Tape (CT) MC74LVX245DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX245DTR2G |
Description | IC TXRX 2V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX245DTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV245APWRG3 | Texas Instruments | 2.000 | 296-27807-1-ND | 0,54050 € | Direct |
| 74LV245PW,118 | Nexperia USA Inc. | 10 | 1727-6662-1-ND | 0,50000 € | Similar |
| SN74LV245ADBR | Texas Instruments | 1.853 | 296-3807-1-ND | 0,58000 € | Similar |
| SN74LV245ADGVR | Texas Instruments | 98.100 | 296-3808-2-ND | 0,68841 € | Similar |
| SN74LV245APW | Texas Instruments | 5.677 | 296-26549-5-ND | 0,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,47040 € | 11,76 € |
| 100 | 0,41330 € | 41,33 € |
| 250 | 0,38604 € | 96,51 € |
| 500 | 0,36960 € | 184,80 € |
| 1.000 | 0,36761 € | 367,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34178 € | 854,45 € |
| 5.000 | 0,33316 € | 1.665,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

